Cap Tant Solid 8.2uF 50V 10% (7.34 X 17.42mm) Axial (0.001%FR) 2 Ohm 125°C T/R
Kemet M39003/01-8222TR technical specifications.
| Capacitance | 8.2uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-8222TR to view detailed technical specifications.
No datasheet is available for this part.