Single Pole, Nine Throw (SP9T) rotary switch featuring PC pin termination and a straight orientation. This electromechanical component offers 9 positions with a 30° index angle and fixed index stops. Rated for 20VAC and 20VDC at 0.4VA, it boasts an electrical life of 300,000 cycles. Constructed with copper alloy contacts plated in gold and nickel, it operates within a temperature range of -30°C to 85°C. Mounting options include through-hole and panel, with a 9.53mm nylon and glass flatted shaft actuator.
ITT A10903RNCBE technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10903RNCBE to view detailed technical specifications.
No datasheet is available for this part.