
This 9-position surface mount connector features a 2.54mm pitch and gold contact plating for reliable connections. It is available in bulk packaging and is RoHS compliant. The connector is designed for surface mount applications and is suitable for a variety of uses.
Samtec HW-09-10-LM-S-475-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-09-10-LM-S-475-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.