Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Glenair 800-006-06Z16-4PX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 13.97 |
| Product Diameter (mm) | 13.97 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-006-06Z16-4PX to view detailed technical specifications.
No datasheet is available for this part.