Ring Tongue Terminal 8AWG Copper 23.69mm Tin
TE Connectivity MS20659-141 technical specifications.
| Type | Ring Tongue Terminal |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 8AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.