Ring Tongue Terminal 24-26AWG 20.12mm 6.35mm Tin Loose Piece
Sign in to ask questions about the TE Connectivity MS25036-145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS25036-145 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MS25036-145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.