This 3-contact cable mount housing features crimp termination and a maximum operating temperature range of -55 to 125°C. It is rated for 600VAC and is suitable for use in a variety of applications. The housing is designed for cable mounting and is available from Positronic.
Positronic PLA03M7014C1/AA technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA03M7014C1/AA to view detailed technical specifications.
No datasheet is available for this part.