Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "nx 1175s g6 4116 cm nutanix"
Filters
M83421/01-1175S
Exxelia Group
Cap Film 0.12uF 30V PC 0.25% (4.9 X 17.45mm) Axial (0.001%FR) 100°C
Datasheet
Through Hole
Obsolete
Capacitance:
0.12uF
Voltage:
30VDC
Tolerance:
0.25%
DC Rated Voltage:
30
VDC
Browse
Manufacturers
API
BOM
Account