This 34-position rectangular connector features a current rating of 2A and an operating temperature range of -55°C to 85°C. It is made with bronze contacts plated with gold and is compliant with UL94 V-0 flammability standards. The connector is available in a bulk packaging option with 210 units per package and is suitable for through-hole mounting.
3M P50-034P-R1-EA technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.