This 2-position circular connector features female copper alloy contacts with gold plating, housed in an 8mm aluminium shell. The connector meets the MIL-DTL-26482 military standard and is suitable for crimp termination. It is constructed from durable materials, including cadmium and chromate plating, to ensure reliable performance in demanding environments.
Amphenol 62GB56T0802SF044714760 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 2 |
| Plating | Cadmium, Chromate |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB56T0802SF044714760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.