Schurter SRT7100101013 technical specifications.
| Package/Case | Radial |
| Current Rating | 315mA |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Schurter SRT7100101013 to view detailed technical specifications.
No datasheet is available for this part.