The PSD312-B-70J is a 44-pin quad I/O port IC from Stmicroelectronics with a commercial temperature grade and a supply voltage range of 4.5-5.5V. It operates over a temperature range of 0-70C and has a maximum standby current of 0.0001A. The device has 19 I/O lines and a maximum access time of 7e-8 seconds. It is packaged in a QCCJ, LDCC44, .7SQ package type.
Stmicroelectronics PSD312-B-70J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.56 |
| Length | 16.56 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| Standby Current-Max | 0.0001 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 19 |
| Access Time-Max | 7e-8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics PSD312-B-70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.