NXP PT4240PSE7QQA technical specifications.
| Package/Case | FBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.667GHz |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tray |
| Series | QorlQ T |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP PT4240PSE7QQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.