Copper Wire 1Conductors 38AWG 0.1mm Tinned Copper
Standard Wire & Cable QQW343S38S1T technical specifications.
| Type | Copper Wire |
| Size | 38AWG |
| Maximum Outer Diameter | 0.1mm |
| Conductor Material | Tinned Copper |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.