NXP RD3965MMA7660FC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Axis Type | Triple |
| Acceleration | ±1.5g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.8V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP RD3965MMA7660FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.