The MTMM-132-14-G-Q-070 is a 128-contact unshrouded header from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm, with 4 rows of contacts. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. The termination method is solder, and the header is available in a through-hole package type.
Samtec MTMM-132-14-G-Q-070 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 128 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.27mm |
| Mating Length | 1.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-132-14-G-Q-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.