The CWR29FB685MACC\W is a 6.8uF solid tantalum capacitor with a voltage rating of 10VDC and a tolerance of 20%. It features low ESR and high reliability, making it suitable for a variety of applications. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX CWR29FB685MACC\W technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 2.2Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FB685MACC\W to view detailed technical specifications.
No datasheet is available for this part.