Coaxial Cable Braid Polytetrafluoroethylene 2.6mm 850VAC Brown
Huber Suhner RG_316_/U technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Brown |
| Conductor Material | Steel |
| Maximum Outer Diameter | 2.6mm |
| Max Voltage Rating | 850VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner RG_316_/U to view detailed technical specifications.
No datasheet is available for this part.