The JTS06RT-24-29PC(LC) is a cable mount circular connector with 29 contacts and a maximum operating temperature range of -65 to 200°C. It features a termination method of crimp and a body orientation of straight. The connector has a maximum voltage rating of 850VDC and 600VAC. It is designed for use in applications requiring high voltage and temperature resistance.
Amphenol JTS06RT-24-29PC(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 29 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTS06RT-24-29PC(LC) to view detailed technical specifications.
No datasheet is available for this part.