
Electrical insulation tape, 0.75-inch width and 30.48m length, featuring a 0.508mm thickness. Available in black and white, this bulk-packaged tape is part of the Thermofit series. Contains lead for enhanced electrical properties.
Sign in to ask questions about the TE Connectivity S1255-04-3/4X100FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity S1255-04-3/4X100FT technical specifications.
| Color | Black, White |
| Lead Free | Contains Lead |
| Length | 30.48m |
| Packaging | Bulk |
| Series | Thermofit |
| Size | 100foot |
| Thickness | 0.508mm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S1255-04-3/4X100FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
