This USB 3.0 cable assembly features a female to male connector configuration, with a length of 0.3 meters and a shielding to reduce electromagnetic interference. It is constructed with 28AWG wire and is designed for use in applications where a secure connection is required. The assembly is RoHS compliant and is suitable for use in a variety of environments.
Sign in to ask questions about the Amphenol USB3FTV7SB03NACROS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB3FTV7SB03NACROS technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Female to Male |
| Length | 0.3m |
| Mount | Jam Nut |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | USB3F TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV7SB03NACROS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.