
This 6-position circular connector features an aluminium shell with a nickel finish, suitable for operating temperatures between -65°C and 175°C. The connector has a crimp termination and is rated for environment-resistant applications. It is part of the MIL-DTL-38999 Series I, DJT series and is packaged in bulk.
TE Connectivity DJT10F11-98PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F11-98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.