The IDT8N4SV76EC-0063CDI8 is a 24MHz oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a CLCC package and is designed for surface mount applications. The oscillator has an operating supply current of 140mA and is available in a tape and reel packaging format with a quantity of 1000 units. The FemtoClock NG series is a line of high-performance oscillators from IDT.
IDT IDT8N4SV76EC-0063CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N4SV76EC-0063CDI8 to view detailed technical specifications.
No datasheet is available for this part.