TE Connectivity's D38999/23NE26DA is a circular connector with 26 SKT contacts, solder termination, and a straight body orientation. It has a jam nut mounting method and operates between -65°C and 175°C. The connector has a single port and is designed for general use.
Checking distributor stock and pricing after the page loads.
TE Connectivity D38999/23NE26DA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |