Amphenol 91618-406LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 15.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 608 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91618-406LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
