Stmicroelectronics STEVAL-IPM08B technical specifications.
| Supported Device | STGIB8CH60TS-L |
| Supported Device Technology | Intelligent Power Module |
| Input Voltage Range | 125VDC to 400VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STEVAL-IPM08B to view detailed technical specifications.
No datasheet is available for this part.