
32-bit Arm Cortex-M3 microcontroller featuring 256KB FLASH memory and 24MHz CPU speed. This LQFP packaged MCU offers 80 programmable I/Os, 2 I2C, 3 SPI, 2 UART, and 6 PWM channels. Integrated peripherals include POR, WDT, DMA, and a temperature sensor, with 11 timers/counters. Operating voltage ranges from 2V to 3.6V, with a maximum power dissipation of 434mW and an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F100VCT6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Length | 14.2mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100VCT6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
