Stmicroelectronics STM32F103CBH6XXX technical specifications.
| Number of Terminals | 48 |
| Terminal Position | BOTTOM |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103CBH6XXX to view detailed technical specifications.
No datasheet is available for this part.