Stmicroelectronics STM32F407ZET7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, I2S, SDIO, UART, USART |
| Max Frequency | 168MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 114 |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | STM32F407ZE |
| Weight | 0.320005oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F407ZET7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
