Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STMICROELECTRONICS

STM32F407ZGT6

Datasheet
Stmicroelectronics

STM32F407ZGT6

High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

PackageLQFP
Quick Jump:

Technical Specifications

Stmicroelectronics STM32F407ZGT6 technical specifications.

General

Package/Case
LQFP
Core Architecture
ARM
Interface
I2C, SPI, USB, CAN, I2S, SDIO, UART, USART
Lead Free
Lead Free
Max Operating Temperature
85°C
Memory Size
1024KB
Memory Type
FLASH,
Min Operating Temperature
-40°C
Max Supply Voltage
3.6V
Min Supply Voltage
1.8V
Nominal Supply Current
1.7uA
Number of Channels
24
Number of D/A Converters
2
Number of I/Os
114
Packaging
Tray
RAM Size
192KB
RoHS Compliant
Yes
Series
STM32F407ZG
Weight
0.045518oz

Compliance

RoHS
Compliant

Datasheet

Stmicroelectronics STM32F407ZGT6 Datasheet

Download the complete datasheet for Stmicroelectronics STM32F407ZGT6 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com