
This 30-contact connector features a 2.54mm pitch and a female gender. It is packaged in bulk and features solder termination. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec SSM-115-LM-DV-A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.