The C1825X224M5RAL7210 is a 220nF ceramic capacitor from Kemet, featuring a 50V DC rated voltage and X7R dielectric. It has a compact 1.1mm height and measures 4.6mm in length and 6.4mm in width. This component is suitable for surface mount applications and operates over a temperature range of -55°C to 125°C.
Kemet C1825X224M5RAL7210 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Dielectric | X7R |
| Height | 1.1mm |
| Length | 4.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1825X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 6.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
