The VISVJ1206A101JXEAT is a 100pF ceramic capacitor from Vishay with a C0G dielectric and 5% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It measures 3.2mm in length and 1.6mm in depth.
Vishay VISVJ1206A101JXEAT technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISVJ1206A101JXEAT to view detailed technical specifications.
No datasheet is available for this part.