Sign in to ask questions about the Panasonic TC-L22X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TC-L22X2 technical specifications.
| Package Length (mm) | 403.86 |
| Package Width (mm) | 543.56 |
| Package Height (mm) | 190.5 |
| Mounting | Desktop |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic TC-L22X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.