
IDC CABLE - ASR30H/AE30G/ASR30H
Sign in to ask questions about the TE Connectivity A3BBH-3036G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A3BBH-3036G technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A3BBH-3036G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.