The MTSW-121-09-T-S-120-RE is a 21-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 2.54mm terminal pitch. The header is available in a right-angle body orientation and is suitable for through-hole mounting. The operating temperature range is from -55°C to 105°C, with a maximum current rating of 3 amps per contact.
Samtec MTSW-121-09-T-S-120-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-121-09-T-S-120-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.