The RJSAE-7263-02 is a 12-contact RJ-11 female modular connector with a 1.27mm pitch and through hole mount. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 125VAC. The connector is designed for use in Cat 5 applications and has a maximum current rating of 1.5A per contact.
Amphenol RJSAE-7263-02 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJSAE-7263-02 to view detailed technical specifications.
No datasheet is available for this part.