NXP TDA8932BTW/N2 technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8932BTW/N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
