NXP TDA8954TH/N1,118 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42.5V |
| Min Dual Supply Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 420W |
| Max Supply Voltage | 42.5V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Output Power | 210W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8954TH/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
