NXP TDA9984AHW/15/C181 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | HTQFP |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Supply Current | 283mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9984AHW/15/C181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.