Dual JFET input operational amplifier with low noise and 4MHz bandwidth. Features a 16V/µs slew rate and 20pA input bias current. Operates from ±3V to ±18V dual supply voltages. Packaged in a 5mm x 4mm x 1.25mm SO surface mount case. Suitable for applications requiring high input impedance and low distortion.
Stmicroelectronics TL072ID technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 4MHz |
| Package/Case | SO |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.25mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 15V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL072ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
