
Dual JFET input operational amplifier featuring low noise and a 4MHz gain bandwidth product. This surface mount device offers a 16V/µs slew rate and 40mA output current per channel. With a wide operating supply voltage range from 3V to 18V, it boasts a low input bias current of 200pA and a common mode rejection ratio of 80dB. Packaged in a 5mm SOIC case, this RoHS compliant component operates from -40°C to 105°C.
Stmicroelectronics TL072IDT technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.25mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 3mV |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Frequency | 100kHz |
| Max Input Voltage | 15V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL072IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
