
Adjustable voltage reference IC with an output voltage range of 2.495V to 36V. Features a maximum output current of 100mA and a cathode current of 600µA. This surface mount component is housed in an 8-pin SO package, measuring 5mm in length, 4mm in width, and 1.5mm in height. Operating temperature range is 0°C to 70°C with a 1% tolerance. The device is RoHS compliant and lead-free.
Stmicroelectronics TL431ACDT technical specifications.
| Package/Case | SO |
| Cathode Current | 600uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431ACDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
