This nylon cable tie is manufactured by TE Connectivity and features a natural color. It has a length of 75mm and a thickness of 0.82mm. The tie is compliant with ELV standards and is packaged in bags of 1000 units. It is made from polyamide material and is suitable for free hanging applications.
TE Connectivity 4-160965-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 75mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | AMP-TY |
| Thickness | 0.82mm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-160965-1 to view detailed technical specifications.
No datasheet is available for this part.