
Adjustable voltage reference IC with a 2.495V to 36V output range and 1% accuracy. Features a maximum output current of 100mA, a cathode current of 700µA, and a maximum input voltage of 37V. This surface mount component operates from -40°C to 105°C and is available in a lead-free SO package, supplied on tape and reel.
Stmicroelectronics TL431AIDT technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Cathode Current | 700uA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
