
Adjustable micropower shunt voltage reference IC, offering a precise 1% tolerance and a configurable output voltage range from 2.5V to 36V. This through-hole component operates with a cathode current of 700µA and supports a maximum output current of 100mA. Designed for reliability, it features a wide operating temperature range of -40°C to 105°C and a maximum input voltage of 37V. Packaged in a TO-92 case, this RoHS compliant device is ideal for power management applications.
Stmicroelectronics TL431AIZT technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 700uA |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Tolerance | 1% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431AIZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
