This 19-position FFC/FPC connector features a flammability rating of UL94 V-0 and insulation material of PPO. It is designed for through hole, panel, and chassis mount applications. The connector has 2 rows and 38 wire entries, with a maximum wire gauge of 22AWG and a minimum of 10AWG. It is packaged in bulk as part of the 1500 series from Curtis.
Curtis 1519-YWY technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 19 |
| Number of Rows | 2 |
| Number of Wire Entries | 38 |
| Packaging | Bulk |
| Series | 1500 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 1519-YWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.