
The HM1S49TSRB09H9LF is a 20-position, 4-row backplane connector from Amphenol's Metral series. It features a through-hole mount and a 0.079inch pitch. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in packaging quantities of 32 and is suitable for use in a variety of applications.
Amphenol HM1S49TSRB09H9LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.