Stmicroelectronics TL431IN technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | TL431 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TL431IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.