Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER
Toshiba TLP2301 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP2301 to view detailed technical specifications.
No datasheet is available for this part.